The AT06-2PX1-MM01 is a 2-contact PL crimp cable mount housing from Amphenol. It features a straight body orientation and a termination method of crimp. This housing is designed for use in applications with operating temperatures ranging from -55°C to 125°C. The maximum current rating for this housing is 13A.
Amphenol AT06-2PX1-MM01 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.