
The AT06-2S-BLU is a 2-position female socket connector with a blue color, designed for free hanging applications. It features crimp termination and is available in a bulk packaging quantity of 1500. This connector is compliant with RoHS regulations and is part of the AT Series. The AT06-2S-BLU is used in various applications within the category of wire housings and contacts.
Sign in to ask questions about the Amphenol AT06-2S-BLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT06-2S-BLU technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-2S-BLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
