The AT06-2S-BRN is a 2-position female socket wire housing from Amphenol, available in a 1500-pack bulk packaging. It features a crimp termination and is RoHS compliant. This wire housing is part of the AT Series and is designed for use in various applications.
Sign in to ask questions about the Amphenol AT06-2S-BRN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT06-2S-BRN technical specifications.
| Color | Brown |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-2S-BRN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.