
The AT06-2S-GRN is a green female socket crimp wire housing from Amphenol, available in bulk quantities of 1500. It features a free hanging mount and is compliant with RoHS regulations. This wire housing is part of the AT Series and is suitable for use in various applications.
Sign in to ask questions about the Amphenol AT06-2S-GRN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT06-2S-GRN technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-2S-GRN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
