The AT06-2S-LED1224V is a 2-position PL crimp housing from Amphenol, designed for cable mounting. It features a straight body orientation and a maximum operating temperature range of -55 to 125°C. This housing supports a maximum current rating of 13A and a maximum voltage rating of 24V. The termination method is crimp, and the number of contacts is 2, with a single row configuration.
Sign in to ask questions about the Amphenol AT06-2S-LED1224V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT06-2S-LED1224V technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| Max Voltage Rating | 24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT06-2S-LED1224V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.