The AT06-2S-OMBLU is a 2-contact SKT crimp cable mount housing from Amphenol with a straight body orientation. It operates between -55°C and 125°C. The housing is designed for cable mounting and has a maximum current rating of 13A.
Amphenol AT06-2S-OMBLU technical specifications.
| Type | Housing |
| Gender | SKT |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
No datasheet is available for this part.