Conn Housing SKT 2 POS Crimp ST Cable Mount Yellow Automotive
Amphenol AT06-2S-OMYEL technical specifications.
| Type | Housing |
| Gender | SKT |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
No datasheet is available for this part.