The AT06-2S-SB01 is a 2-position female socket contact with a black housing and 16AWG crimp termination. It has a maximum current rating of 13A and operates over a temperature range of -55°C to 125°C. This contact is designed for free-hanging, cable mount applications and is available in quantities of 1500.
Amphenol AT06-2S-SB01 technical specifications.
| Contact Type | Female Socket |
| Housing Color | Black |
| Length | 17.3mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Series | AT Series™ |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-2S-SB01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.