
This 2-position crimp contact from Amphenol's AT Series is a female socket with a black housing and a maximum operating temperature of 125°C. It can handle a maximum current of 13A and is designed for use with 28AWG wire. The contact is available in a bulk packaging quantity of 500 and is RoHS compliant. It has a straight orientation and is suitable for free-hanging or cable mounting applications.
Sign in to ask questions about the Amphenol AT06-2S-SR02BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT06-2S-SR02BLK technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Gender | Male |
| Housing Color | Black |
| Length | 15.1mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-2S-SR02BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.