
The AT06-2S-YEL is a 2-position, free hanging, yellow female socket connector with a crimp termination. It is available in a 1500-pack quantity and is RoHS compliant. The connector is part of the AT Series from Amphenol. It is designed for use in various applications where a secure and reliable connection is required.
Sign in to ask questions about the Amphenol AT06-2S-YEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT06-2S-YEL technical specifications.
| Color | Yellow |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-2S-YEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.