
The AT06-4S-SS01 is a grey female socket wire housing with 4 positions, suitable for wire gauges between 20AWG and 14AWG. It has a maximum current rating of 13A and operates within a temperature range of -55°C to 125°C. This wire housing is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Amphenol AT06-4S-SS01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT06-4S-SS01 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Depth | 32.5mm |
| Housing Color | Grey |
| Length | 20.7mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-4S-SS01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
