The AT06-4SX1-MM01 is a 4-contact crimp wire housing from Amphenol, designed for cable mounting. It features a straight body orientation and can operate within a temperature range of -55°C to 125°C. This housing is suitable for applications requiring a high current rating of up to 13A.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |