The AT06-6S-RD01BLK is a 6-position female socket connector with a black color and crimp termination. It is designed for free hanging applications and is available in a bulk packaging quantity of 700. The connector is RoHS compliant and part of the AT Series. It is used in wire housings and contacts, specifically in crimp and IDC applications.
Amphenol AT06-6S-RD01BLK technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-6S-RD01BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.