Conn Wire to Board PIN 12 POS 4.42mm Solder RA Side Entry Thru-Hole Automotive Tray
Amphenol AT13-12PB-BM17 technical specifications.
| Type | Wire to Board |
| Gender | PIN |
| Number of Contacts | 12 |
| Terminal Pitch | 4.42mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 13A |
| Max Voltage Rating | 250V |
| Height | 35.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT13-12PB-BM17 to view detailed technical specifications.
No datasheet is available for this part.