AT45DB161E Series 16 Mb 85 MHz 3.6 V SPI Serial Flash Memory - SOIC-8
Checking distributor stock and pricing after the page loads.
Amphenol AT45DB161E-SSHD-T technical specifications.
| Package/Case | SOIC |
| Frequency | 85MHz |
| Memory Size | 528B |
| Memory Type | FLASH, DataFLASH |
| RoHS | Unconfirmed |