
Automotive connector, male, straight orientation, designed for crimp termination. Features copper alloy contacts with nickel plating, rated for 13A current. Accommodates wire gauges from 16 to 18 AWG, with a maximum of 20 AWG. This unshielded, general-purpose connector is RoHS compliant and supplied in bulk packaging.
Amphenol AT60-202-16141 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel |
| Contact Type | Signal |
| Current Rating | 13A |
| Gender | Male |
| Length | 20.85mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AT |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT60-202-16141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.