This cable mount connector features a straight body orientation and signal contact type. It is designed for crimp termination and has a operating temperature range of -55 to 125°C. The connector measures 20.85mm in length, 3.3mm in depth, and 3.3mm in height.
Amphenol AT60-202-1631 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 3.3 |
| Product Height (mm) | 3.3 |
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694030 |
| Schedule B | 8536694030 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT60-202-1631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.