
Automotive female socket connectors with a straight orientation, designed for 16-18 AWG wire. Featuring gold-plated copper alloy machined contacts, these unshielded connectors utilize a crimp termination method. The component has a length of 19.27mm and is supplied in bulk packaging with a quantity of 5000 units.
Amphenol AT62-201-1631 technical specifications.
| Package/Case | 201 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Length | 19.27mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT62-201-1631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.