
Female socket connector for board-to-board and mezzanine applications. Features copper alloy contacts with nickel and gold plating, suitable for 20-22AWG wire. Operates across a wide temperature range of -55°C to 125°C. Straight, unshrouded, and unshielded design with crimp termination. RoHS compliant and packaged in bulk.
Sign in to ask questions about the Amphenol AT62-201-20141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT62-201-20141 technical specifications.
| Package/Case | 201 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel, Gold |
| Contact Type | Socket |
| Gender | Female |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATM |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT62-201-20141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
