The ATB16F terminal block from Amphenol is a 2-position, single-level terminal block with a maximum current rating of 70A and a maximum voltage rating of 600V. It features screw termination and is constructed with nylon insulation. The terminal block has a terminal width of 12mm and can accommodate wire gauges ranging from 4AWG to 20AWG. It is suitable for use in a variety of applications.
Amphenol ATB16F technical specifications.
| Color | Orange |
| Current | 70A |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | ATB |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
No datasheet is available for this part.