The ATB25G terminal block from Amphenol features a voltage rating of 600V and a current rating of 115A. It has a screw termination type and is constructed with nylon insulation material. The terminal block has a two-position design with a maximum wire gauge of 14AWG and a minimum wire gauge of 2AWG. It is part of the ATB series and is designed for use in a variety of applications.
Amphenol ATB25G technical specifications.
| Color | Green |
| Current | 115A |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | ATB |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
No datasheet is available for this part.