CONN TERM BLK FEED THRU 8-22 AWG
Checking distributor stock and pricing after the page loads.
Amphenol ATB6F technical specifications.
| Color | Orange |
| Current | 50A |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | ATB |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |