Sign in to ask questions about the Amphenol ATC10-RC9L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ATC10-RC9L technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Reach SVHC Compliant | Unknown |
| Series | AT Series™ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATC10-RC9L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.