The ATD1F4G is a 4-position terminal block from Amphenol, rated for 600V and 6.3A. It features screw termination and is constructed with nylon insulation. The terminal block has a maximum wire gauge of 22AWG and a minimum of 10AWG. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol ATD1F4G technical specifications.
| Color | Green |
| Current | 6.3A |
| Insulation Material | Nylon |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.