DIN TERMINAL BLOCKS MODULAR, RAIL-MOUNT INTERCONNECT SYSTEM
Checking distributor stock and pricing after the page loads.
Amphenol ATD1F4R technical specifications.
| Color | Red |
| Current | 6.3A |
| Insulation Material | Nylon |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.