This 4-position FFC/FPC connector features a voltage rating of 600V and a current rating of 6.3A. It has a screw termination and is made with nylon insulation material. The connector is designed for use with flexible flat cable and flexible printed circuit applications.
Amphenol ATD1FL4 technical specifications.
| Color | Grey |
| Current | 6.3A |
| Insulation Material | Nylon |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATD1FL4 to view detailed technical specifications.
No datasheet is available for this part.