This Grey Nylon 4-Position FFC/FPC connector features screw termination and is rated for 110V. It has a maximum wire gauge of 20AWG and a minimum wire gauge of 10AWG. The connector is part of the Amphenol ATD series and is designed for use in flexible flat cable and flexible printed circuit applications.
Amphenol ATD1FL4110 technical specifications.
| Color | Grey |
| Insulation Material | Nylon |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 110V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATD1FL4110 to view detailed technical specifications.
No datasheet is available for this part.