Amphenol ATD1FL4110BU technical specifications.
| Color | Blue |
| Insulation Material | Nylon |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 110V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATD1FL4110BU to view detailed technical specifications.
No datasheet is available for this part.