The ATD1FL4110R is a 4-position FFC/FPC connector from Amphenol, rated for 110V. It features nylon insulation and screw termination. The connector has a maximum wire gauge of 20AWG and a minimum of 10AWG. It is designed for use in flexible flat cable and flexible printed circuit applications.
Amphenol ATD1FL4110R technical specifications.
| Color | Red |
| Insulation Material | Nylon |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 110V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATD1FL4110R to view detailed technical specifications.
No datasheet is available for this part.