This 4-position FFC/FPC connector features a voltage rating of 110V and is constructed with nylon insulation. The connector has screw termination and can accommodate wire gauges from 10AWG to 20AWG. It is designed for use in flexible flat cable and flexible printed circuit applications.
Amphenol ATD1FL4110Y technical specifications.
| Color | Yellow |
| Insulation Material | Nylon |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 110V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATD1FL4110Y to view detailed technical specifications.
No datasheet is available for this part.