The ATD1FL4220 is a 4-position FFC/FPC connector from Amphenol with a maximum current rating of 6.3A and a voltage rating of 220V. It features a nylon insulation material and a screw termination. The connector is designed for use with flexible flat cable or flexible printed circuit applications and is available in a ZIF and LIF configuration. It is suitable for use in a variety of applications, including those requiring high current and voltage ratings. The connector's wire gauge range is between 10AWG and 22AWG. Operating temperature range is not specified in the provided data.
Amphenol ATD1FL4220 technical specifications.
| Color | Grey |
| Current | 6.3A |
| Insulation Material | Nylon |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 220V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATD1FL4220 to view detailed technical specifications.
No datasheet is available for this part.