CONN TERM BLK DISCONN 10-22AWG
Amphenol ATD1FL4220BK technical specifications.
| Color | Black |
| Current | 6.3A |
| Insulation Material | Nylon |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 220V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATD1FL4220BK to view detailed technical specifications.
No datasheet is available for this part.