The ATD1FL4220R is a 4-position FFC/FPC connector from Amphenol, rated for 220V and 6.3A. It features nylon insulation and screw termination. The connector is designed for use with flexible flat cable and flexible printed circuit applications. It has a maximum wire gauge of 22AWG and a minimum of 10AWG. The connector is part of the ATD series from Amphenol.
Amphenol ATD1FL4220R technical specifications.
| Color | Red |
| Current | 6.3A |
| Insulation Material | Nylon |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 220V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATD1FL4220R to view detailed technical specifications.
No datasheet is available for this part.