This 4-position FFC/FPC connector is designed for use with flexible flat cable or flexible printed circuit applications. It features a screw termination and can handle currents up to 6.3A at 220V. The connector is made with nylon insulation material and has a terminal width of 8mm. It is suitable for use in a variety of applications, including those that require a high level of reliability and durability.
Amphenol ATD1FL4220Y technical specifications.
| Color | Yellow |
| Current | 6.3A |
| Insulation Material | Nylon |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 220V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATD1FL4220Y to view detailed technical specifications.
No datasheet is available for this part.