This 2-position FFC/FPC connector from Amphenol features a 300V rating and 35A current capacity, with a nylon insulation material. It has a screw termination and a terminal width of 6mm. The connector is designed for use with flexible flat cable or flexible printed circuit applications, and is suitable for use in a variety of industries.
Amphenol ATD4BG technical specifications.
| Color | Beige |
| Current | 35A |
| Insulation Material | Nylon |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATD4BG to view detailed technical specifications.
No datasheet is available for this part.