Checking distributor stock and pricing after the page loads.
Amphenol ATD4BU technical specifications.
| Color | Blue |
| Current | 35A |
| Insulation Material | Nylon |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.