The ATD4F connector is a 4-position flexible flat cable connector with a maximum current rating of 35A and a maximum voltage rating of 300V. It features a nylon insulation material and a screw termination. The connector is part of the ATD series and has a terminal width of 6mm. It is designed for use in applications where a high level of flexibility is required, such as in flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
Amphenol ATD4F technical specifications.
| Color | Orange |
| Current | 35A |
| Insulation Material | Nylon |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.