The ATD4R connector is a 2-position, 4-position FFC/FPC connector rated for 300V. It features a nylon insulation material and can accommodate wire gauges between 10AWG and 20AWG. The connector has screw termination and a terminal width of 6mm. It is designed for use in applications requiring high current capacity, with a maximum current rating of 35A.
Checking distributor stock and pricing after the page loads.
Amphenol ATD4R technical specifications.
| Color | Red |
| Current | 35A |
| Insulation Material | Nylon |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.