The ATD4Y connector is a 2-position, 4-pin FFC/FPC connector rated for 300V and 35A. It features nylon insulation and screw termination. The connector is designed for use with flexible flat cable or flexible printed circuit applications.
Amphenol ATD4Y technical specifications.
| Color | Yellow |
| Current | 35A |
| Insulation Material | Nylon |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATD4Y to view detailed technical specifications.
No datasheet is available for this part.