This terminal block features 4 positions, a maximum current rating of 35A, and a maximum voltage rating of 600V. It is constructed with nylon insulation and has a screw termination. The terminal width is 6mm. The block is available in a range of wire gauges from 10AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Amphenol ATDA4BK technical specifications.
| Color | Black |
| Current | 35A |
| Insulation Material | Nylon |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.