The ATDA4BU terminal block from Amphenol features a 2-position configuration with 4 terminals, rated for 600V and compatible with wire gauges from 10AWG to 22AWG. It has a nylon insulation material and a screw termination. The terminal block is part of the ATD series and has a blue color. It is designed for general use in applications requiring a reliable and secure connection.
Checking distributor stock and pricing after the page loads.
Amphenol ATDA4BU technical specifications.
| Color | Blue |
| Current | 35A |
| Insulation Material | Nylon |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.