The ATDA4R terminal block from Amphenol is a 2-position, 4-pin connector with a maximum current rating of 35A. It features a nylon insulation material and a screw termination. The terminal block is designed for use with wire gauges ranging from 10AWG to 22AWG. It is part of the ATD series and is rated for 600V. The block is constructed with a 6mm terminal width.
Checking distributor stock and pricing after the page loads.
Amphenol ATDA4R technical specifications.
| Color | Red |
| Current | 35A |
| Insulation Material | Nylon |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.