This 2-position terminal block from Amphenol features a voltage rating of 600V and accommodates wire gauges between 10AWG and 22AWG. The terminal block is constructed with nylon insulation and features screw termination. It is designed to handle currents up to 35A.
Checking distributor stock and pricing after the page loads.
Amphenol ATDA4Y technical specifications.
| Color | Yellow |
| Current | 35A |
| Insulation Material | Nylon |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.