This 2-position terminal block from Amphenol features a 600V rating and accommodates wire gauges between 10AWG and 22AWG. The block is constructed with nylon insulation and has screw termination. It is designed for use in a T DIN Rail package type.
Checking distributor stock and pricing after the page loads.
Amphenol ATDB4 technical specifications.
| Color | Grey |
| Current | 35A |
| Insulation Material | Nylon |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.