The ATDF4 terminal block features a 2-level design with 4 positions, rated for 600V. It has a grey nylon insulation material and screw termination. The terminal width is 8mm, with a maximum wire gauge of 22AWG and a minimum of 10AWG.
Checking distributor stock and pricing after the page loads.
Amphenol ATDF4 technical specifications.
| Color | Grey |
| Insulation Material | Nylon |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.