The ATD Series terminal block from Amphenol features 2 positions with a maximum voltage rating of 600V. It has a nylon insulation material and a screw termination type. The terminal width is 8mm. The terminal block is designed for use with wire gauges ranging from 10AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Amphenol ATDF4R technical specifications.
| Color | Red |
| Insulation Material | Nylon |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.