This terminal block features a 2-position design with 4 terminals, rated for 600V and compatible with wire gauges from 10AWG to 22AWG. The block is constructed with nylon insulation and has a screw termination. It is part of the ATD series from Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol ATDF4Y technical specifications.
| Color | Yellow |
| Insulation Material | Nylon |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.