This 4-position FFC/FPC connector features a voltage rating of 300V and a current rating of 35A. It is constructed with nylon insulation and has a screw termination. The connector is designed for use with flexible flat cable and flexible printed circuit applications.
Amphenol ATDS4BG technical specifications.
| Color | Beige |
| Current | 35A |
| Insulation Material | Nylon |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATDS4BG to view detailed technical specifications.
No datasheet is available for this part.