This 4-position FFC/FPC connector features a screw termination and is constructed from nylon insulation material. It can handle currents of up to 35A and is rated for voltages of up to 300V. The connector is designed for use with flexible flat cable and flexible printed circuit applications.
Amphenol ATDS4BK technical specifications.
| Color | Black |
| Current | 35A |
| Insulation Material | Nylon |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATDS4BK to view detailed technical specifications.
No datasheet is available for this part.