This 4-position FFC/FPC connector features a voltage rating of 300V and a current rating of 35A. It has a screw termination and is made with nylon insulation material. The connector is designed for use with flexible flat cable and flexible printed circuit applications, and is suitable for use in a variety of industries.
Amphenol ATDS4F technical specifications.
| Color | Orange |
| Current | 35A |
| Insulation Material | Nylon |
| Number of Positions | 4 |
| Series | ATD |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ATDS4F to view detailed technical specifications.
No datasheet is available for this part.